10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152670264

DigiKey Part Number
0152670264-ND
Manufacturer
Manufacturer Product Number
0152670264
Description
CABLE FFC/FPC 10POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670264 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.55000kr.16.55
10kr.14.04900kr.140.49
25kr.13.16680kr.329.17
50kr.12.53680kr.626.84
100kr.11.93760kr.1,193.76
250kr.11.19012kr.2,797.53
500kr.10.65590kr.5,327.95
1.000kr.10.14736kr.10,147.36
3.000kr.9.39100kr.28,173.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.55000
Unit Price with VAT:kr.20.68750