


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.10.28500 | kr.102.85 |
| 25 | kr.9.64080 | kr.241.02 |
| 50 | kr.9.17880 | kr.458.94 |
| 100 | kr.8.73980 | kr.873.98 |
| 250 | kr.8.19252 | kr.2,048.13 |
| 500 | kr.7.80134 | kr.3,900.67 |
| 1.000 | kr.7.42899 | kr.7,428.99 |
| 3.000 | kr.6.87514 | kr.20,625.42 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |



