Similar



0152660951 | |
|---|---|
DigiKey Part Number | 0152660951-ND |
Manufacturer | |
Manufacturer Product Number | 0152660951 |
Description | CABLE FFC/FPC 25POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.32000 | kr.21.32 |
| 10 | kr.18.10700 | kr.181.07 |
| 25 | kr.16.97160 | kr.424.29 |
| 50 | kr.16.15920 | kr.807.96 |
| 100 | kr.15.38810 | kr.1,538.81 |
| 250 | kr.14.42432 | kr.3,606.08 |
| 500 | kr.13.73590 | kr.6,867.95 |
| 1.000 | kr.13.08069 | kr.13,080.69 |
| 3.000 | kr.12.10597 | kr.36,317.91 |
| Unit Price without VAT: | kr.21.32000 |
|---|---|
| Unit Price with VAT: | kr.26.65000 |




