21 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152660918

DigiKey Part Number
WM25139-ND
Manufacturer
Manufacturer Product Number
0152660918
Description
CABLE FFC/FPC 21POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660918 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.11000kr.20.11
10kr.17.07400kr.170.74
25kr.16.00280kr.400.07
50kr.15.23780kr.761.89
100kr.14.50980kr.1,450.98
250kr.13.60124kr.3,400.31
500kr.12.95214kr.6,476.07
1.000kr.12.33427kr.12,334.27
3.000kr.11.41515kr.34,245.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.11000
Unit Price with VAT:kr.25.13750