


0152660917 | |
|---|---|
DigiKey Part Number | 0152660917-ND |
Manufacturer | |
Manufacturer Product Number | 0152660917 |
Description | CABLE FFC/FPC 21POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.64000 | kr.29.64 |
| 10 | kr.25.17300 | kr.251.73 |
| 25 | kr.23.59800 | kr.589.95 |
| 50 | kr.22.46900 | kr.1,123.45 |
| 100 | kr.21.39650 | kr.2,139.65 |
| 250 | kr.20.05672 | kr.5,014.18 |
| 500 | kr.19.09980 | kr.9,549.90 |
| 1.000 | kr.18.18873 | kr.18,188.73 |
| 3.000 | kr.16.83350 | kr.50,500.50 |
| Unit Price without VAT: | kr.29.64000 |
|---|---|
| Unit Price with VAT: | kr.37.05000 |



