


0152660909 | |
|---|---|
DigiKey Part Number | 0152660909-ND |
Manufacturer | |
Manufacturer Product Number | 0152660909 |
Description | CABLE FFC/FPC 21POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.92000 | kr.23.92 |
| 10 | kr.20.31900 | kr.203.19 |
| 25 | kr.19.04560 | kr.476.14 |
| 50 | kr.18.13520 | kr.906.76 |
| 100 | kr.17.26910 | kr.1,726.91 |
| 250 | kr.16.18764 | kr.4,046.91 |
| 500 | kr.15.41516 | kr.7,707.58 |
| 1.000 | kr.14.67969 | kr.14,679.69 |
| 3.000 | kr.13.58586 | kr.40,757.58 |
| Unit Price without VAT: | kr.23.92000 |
|---|---|
| Unit Price with VAT: | kr.29.90000 |



