


0152660899 | |
|---|---|
DigiKey Part Number | 0152660899-ND |
Manufacturer | |
Manufacturer Product Number | 0152660899 |
Description | CABLE FFC/FPC 21POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660899 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.91000 | kr.16.91 |
| 10 | kr.14.39000 | kr.143.90 |
| 25 | kr.13.48480 | kr.337.12 |
| 50 | kr.12.84200 | kr.642.10 |
| 100 | kr.12.22790 | kr.1,222.79 |
| 250 | kr.11.46212 | kr.2,865.53 |
| 500 | kr.10.91492 | kr.5,457.46 |
| 1.000 | kr.10.39410 | kr.10,394.10 |
| 3.000 | kr.9.61937 | kr.28,858.11 |
| Unit Price without VAT: | kr.16.91000 |
|---|---|
| Unit Price with VAT: | kr.21.13750 |



