


0152660843 | |
|---|---|
DigiKey Part Number | 0152660843-ND |
Manufacturer | |
Manufacturer Product Number | 0152660843 |
Description | CABLE FFC/FPC 15POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660843 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.91000 | kr.11.91 |
| 10 | kr.10.11700 | kr.101.17 |
| 25 | kr.9.48360 | kr.237.09 |
| 50 | kr.9.03000 | kr.451.50 |
| 100 | kr.8.59830 | kr.859.83 |
| 250 | kr.8.05988 | kr.2,014.97 |
| 500 | kr.7.67510 | kr.3,837.55 |
| 1.000 | kr.7.30879 | kr.7,308.79 |
| 3.000 | kr.6.76398 | kr.20,291.94 |
| Unit Price without VAT: | kr.11.91000 |
|---|---|
| Unit Price with VAT: | kr.14.88750 |




