


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.93000 | kr.28.93 |
| 10 | kr.24.60200 | kr.246.02 |
| 25 | kr.23.05800 | kr.576.45 |
| 50 | kr.21.95720 | kr.1,097.86 |
| 100 | kr.20.90880 | kr.2,090.88 |
| 250 | kr.19.59960 | kr.4,899.90 |
| 500 | kr.18.66432 | kr.9,332.16 |
| 1.000 | kr.17.77414 | kr.17,774.14 |
| 3.000 | kr.16.44979 | kr.49,349.37 |
| Unit Price without VAT: | kr.28.93000 |
|---|---|
| Unit Price with VAT: | kr.36.16250 |


