Similar



0152660431 | |
|---|---|
DigiKey Part Number | WM10534-ND |
Manufacturer | |
Manufacturer Product Number | 0152660431 |
Description | CABLE FFC/FPC 40POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.49000 | kr.37.49 |
| 10 | kr.31.85400 | kr.318.54 |
| 25 | kr.29.85560 | kr.746.39 |
| 50 | kr.28.43080 | kr.1,421.54 |
| 100 | kr.27.07290 | kr.2,707.29 |
| 250 | kr.25.37820 | kr.6,344.55 |
| 500 | kr.24.16754 | kr.12,083.77 |
| 1.000 | kr.23.01503 | kr.23,015.03 |
| 3.000 | kr.21.30040 | kr.63,901.20 |
| Unit Price without VAT: | kr.37.49000 |
|---|---|
| Unit Price with VAT: | kr.46.86250 |







