


0152660420 | |
|---|---|
DigiKey Part Number | WM25134-ND |
Manufacturer | |
Manufacturer Product Number | 0152660420 |
Description | CABLE FFC/FPC 38POS 0.5MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 38 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.99000 | kr.42.99 |
| 10 | kr.36.54400 | kr.365.44 |
| 25 | kr.34.25120 | kr.856.28 |
| 50 | kr.32.61540 | kr.1,630.77 |
| 100 | kr.31.05840 | kr.3,105.84 |
| 250 | kr.29.11428 | kr.7,278.57 |
| 500 | kr.27.72532 | kr.13,862.66 |
| 1.000 | kr.26.40318 | kr.26,403.18 |
| Unit Price without VAT: | kr.42.99000 |
|---|---|
| Unit Price with VAT: | kr.53.73750 |


