Similar



0152660351 | |
|---|---|
DigiKey Part Number | WM11523-ND |
Manufacturer | |
Manufacturer Product Number | 0152660351 |
Description | CABLE FFC/FPC 32POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.58000 | kr.38.58 |
| 10 | kr.32.77400 | kr.327.74 |
| 25 | kr.30.71720 | kr.767.93 |
| 50 | kr.29.25000 | kr.1,462.50 |
| 100 | kr.27.85350 | kr.2,785.35 |
| 250 | kr.26.10964 | kr.6,527.41 |
| 500 | kr.24.86404 | kr.12,432.02 |
| 1.000 | kr.23.67815 | kr.23,678.15 |
| Unit Price without VAT: | kr.38.58000 |
|---|---|
| Unit Price with VAT: | kr.48.22500 |







