


0152660347 | |
|---|---|
DigiKey Part Number | WM11517-ND |
Manufacturer | |
Manufacturer Product Number | 0152660347 |
Description | CABLE FFC/FPC 32POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660347 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.86000 | kr.22.86 |
| 10 | kr.19.42100 | kr.194.21 |
| 25 | kr.18.20360 | kr.455.09 |
| 50 | kr.17.33320 | kr.866.66 |
| 100 | kr.16.50510 | kr.1,650.51 |
| 250 | kr.15.47144 | kr.3,867.86 |
| 500 | kr.14.73312 | kr.7,366.56 |
| 1.000 | kr.14.03018 | kr.14,030.18 |
| 3.000 | kr.12.98474 | kr.38,954.22 |
| Unit Price without VAT: | kr.22.86000 |
|---|---|
| Unit Price with VAT: | kr.28.57500 |






