


0152660275 | |
|---|---|
DigiKey Part Number | WM11410-ND |
Manufacturer | |
Manufacturer Product Number | 0152660275 |
Description | CABLE FFC/FPC 26POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.19.51440 | kr.487.86 |
| 50 | kr.18.58260 | kr.929.13 |
| 100 | kr.17.69490 | kr.1,769.49 |
| 250 | kr.16.58696 | kr.4,146.74 |
| 500 | kr.15.79534 | kr.7,897.67 |
| 1.000 | kr.15.04184 | kr.15,041.84 |
| 3.000 | kr.13.92101 | kr.41,763.03 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |





