


0152660262 | |
|---|---|
DigiKey Part Number | WM25128-ND |
Manufacturer | |
Manufacturer Product Number | 0152660262 |
Description | CABLE FFC/FPC 24POS 0.5MM 7" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660262 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.09000 | kr.30.09 |
| 10 | kr.25.56600 | kr.255.66 |
| 25 | kr.23.96080 | kr.599.02 |
| 50 | kr.22.81620 | kr.1,140.81 |
| 100 | kr.21.72700 | kr.2,172.70 |
| 250 | kr.20.36664 | kr.5,091.66 |
| 500 | kr.19.39494 | kr.9,697.47 |
| 1.000 | kr.18.46985 | kr.18,469.85 |
| 3.000 | kr.17.09368 | kr.51,281.04 |
| Unit Price without VAT: | kr.30.09000 |
|---|---|
| Unit Price with VAT: | kr.37.61250 |







