


0152660230 | |
|---|---|
DigiKey Part Number | 0152660230-ND |
Manufacturer | |
Manufacturer Product Number | 0152660230 |
Description | CABLE FFC/FPC 22POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.19.26400 | kr.192.64 |
| 25 | kr.18.05800 | kr.451.45 |
| 50 | kr.17.19520 | kr.859.76 |
| 100 | kr.16.37340 | kr.1,637.34 |
| 250 | kr.15.34788 | kr.3,836.97 |
| 500 | kr.14.61526 | kr.7,307.63 |
| 1.000 | kr.13.91799 | kr.13,917.99 |
| 3.000 | kr.12.88090 | kr.38,642.70 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |










