


0152660220 | |
|---|---|
DigiKey Part Number | 0152660220-ND |
Manufacturer | |
Manufacturer Product Number | 0152660220 |
Description | CABLE FFC/FPC 20POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.29000 | kr.28.29 |
| 10 | kr.24.02900 | kr.240.29 |
| 25 | kr.22.52040 | kr.563.01 |
| 50 | kr.21.44540 | kr.1,072.27 |
| 100 | kr.20.42100 | kr.2,042.10 |
| 250 | kr.19.14236 | kr.4,785.59 |
| 500 | kr.18.22906 | kr.9,114.53 |
| 1.000 | kr.17.35952 | kr.17,359.52 |
| 3.000 | kr.16.06602 | kr.48,198.06 |
| Unit Price without VAT: | kr.28.29000 |
|---|---|
| Unit Price with VAT: | kr.35.36250 |








