


0152660210 | |
|---|---|
DigiKey Part Number | 0152660210-ND |
Manufacturer | |
Manufacturer Product Number | 0152660210 |
Description | CABLE FFC/FPC 20POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.18000 | kr.16.18 |
| 10 | kr.13.72900 | kr.137.29 |
| 25 | kr.12.86800 | kr.321.70 |
| 50 | kr.12.25360 | kr.612.68 |
| 100 | kr.11.66830 | kr.1,166.83 |
| 250 | kr.10.93756 | kr.2,734.39 |
| 500 | kr.10.41538 | kr.5,207.69 |
| 1.000 | kr.9.91846 | kr.9,918.46 |
| 3.000 | kr.9.17923 | kr.27,537.69 |
| Unit Price without VAT: | kr.16.18000 |
|---|---|
| Unit Price with VAT: | kr.20.22500 |








