


0152660186 | |
|---|---|
DigiKey Part Number | 0152660186-ND |
Manufacturer | |
Manufacturer Product Number | 0152660186 |
Description | CABLE FFC/FPC 18POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.02000 | kr.13.02 |
| 10 | kr.11.07600 | kr.110.76 |
| 25 | kr.10.38200 | kr.259.55 |
| 50 | kr.9.88540 | kr.494.27 |
| 100 | kr.9.41260 | kr.941.26 |
| 250 | kr.8.82288 | kr.2,205.72 |
| 500 | kr.8.40156 | kr.4,200.78 |
| 1.000 | kr.8.00070 | kr.8,000.70 |
| 3.000 | kr.7.40431 | kr.22,212.93 |
| Unit Price without VAT: | kr.13.02000 |
|---|---|
| Unit Price with VAT: | kr.16.27500 |






