12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0152660135

DigiKey Part Number
WM25123-ND
Manufacturer
Manufacturer Product Number
0152660135
Description
CABLE FFC/FPC 12POS 0.5MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.43000kr.20.43
10kr.17.33800kr.173.38
25kr.16.25240kr.406.31
50kr.15.47560kr.773.78
100kr.14.73600kr.1,473.60
250kr.13.81312kr.3,453.28
500kr.13.15374kr.6,576.87
1.000kr.12.52619kr.12,526.19
3.000kr.11.59281kr.34,778.43
Manufacturers Standard Package
Unit Price without VAT:kr.20.43000
Unit Price with VAT:kr.25.53750