Similar



0152660102 | |
|---|---|
DigiKey Part Number | WM22883-ND |
Manufacturer | |
Manufacturer Product Number | 0152660102 |
Description | CABLE FFC/FPC 10POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.52000 | kr.18.52 |
| 10 | kr.15.76000 | kr.157.60 |
| 25 | kr.14.77080 | kr.369.27 |
| 50 | kr.14.06500 | kr.703.25 |
| 100 | kr.13.39370 | kr.1,339.37 |
| 250 | kr.12.55472 | kr.3,138.68 |
| 500 | kr.11.95530 | kr.5,977.65 |
| 1.000 | kr.11.38496 | kr.11,384.96 |
| 3.000 | kr.10.53646 | kr.31,609.38 |
| Unit Price without VAT: | kr.18.52000 |
|---|---|
| Unit Price with VAT: | kr.23.15000 |





