


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 |
| 10 | kr.13.79800 | kr.137.98 |
| 25 | kr.12.93560 | kr.323.39 |
| 50 | kr.12.31620 | kr.615.81 |
| 100 | kr.11.72800 | kr.1,172.80 |
| 250 | kr.10.99288 | kr.2,748.22 |
| 500 | kr.10.46822 | kr.5,234.11 |
| 1.000 | kr.9.96870 | kr.9,968.70 |
| 3.000 | kr.9.22573 | kr.27,677.19 |
| Unit Price without VAT: | kr.16.26000 |
|---|---|
| Unit Price with VAT: | kr.20.32500 |



