


0152660092 | |
|---|---|
DigiKey Part Number | WM13051-ND |
Manufacturer | |
Manufacturer Product Number | 0152660092 |
Description | CABLE FFC/FPC 8POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.23000 | kr.23.23 |
| 10 | kr.19.73000 | kr.197.30 |
| 25 | kr.18.49080 | kr.462.27 |
| 50 | kr.17.60880 | kr.880.44 |
| 100 | kr.16.76710 | kr.1,676.71 |
| 250 | kr.15.71724 | kr.3,929.31 |
| 500 | kr.14.96728 | kr.7,483.64 |
| 1.000 | kr.14.25337 | kr.14,253.37 |
| 3.000 | kr.13.19124 | kr.39,573.72 |
| Unit Price without VAT: | kr.23.23000 |
|---|---|
| Unit Price with VAT: | kr.29.03750 |





