


0151680370 | |
|---|---|
DigiKey Part Number | WM25118-ND |
Manufacturer | |
Manufacturer Product Number | 0151680370 |
Description | CABLE FFC 30POS 1.25MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.049" (1.25mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.049" (1.25mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.7.08900 | kr.70.89 |
| 25 | kr.6.64160 | kr.166.04 |
| 50 | kr.6.32460 | kr.316.23 |
| 100 | kr.6.02190 | kr.602.19 |
| 250 | kr.5.64456 | kr.1,411.14 |
| 500 | kr.5.37500 | kr.2,687.50 |
| 1.000 | kr.5.11844 | kr.5,118.44 |
| 3.000 | kr.4.73682 | kr.14,210.46 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |



