


0151680369 | |
|---|---|
DigiKey Part Number | 0151680369-ND |
Manufacturer | |
Manufacturer Product Number | 0151680369 |
Description | CABLE FFC 30POS 1.25MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.049" (1.25mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680369 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.049" (1.25mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.18000 | kr.13.18 |
| 10 | kr.11.18800 | kr.111.88 |
| 25 | kr.10.48600 | kr.262.15 |
| 50 | kr.9.98460 | kr.499.23 |
| 100 | kr.9.50740 | kr.950.74 |
| 250 | kr.8.91172 | kr.2,227.93 |
| 500 | kr.8.48618 | kr.4,243.09 |
| 1.000 | kr.8.08116 | kr.8,081.16 |
| 3.000 | kr.7.47873 | kr.22,436.19 |
| Unit Price without VAT: | kr.13.18000 |
|---|---|
| Unit Price with VAT: | kr.16.47500 |



