


0151680368 | |
|---|---|
DigiKey Part Number | WM25117-ND |
Manufacturer | |
Manufacturer Product Number | 0151680368 |
Description | CABLE FFC 30POS 1.25MM 2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680368 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.049" (1.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.28000 | kr.8.28 |
| 10 | kr.7.03100 | kr.70.31 |
| 25 | kr.6.59240 | kr.164.81 |
| 50 | kr.6.27660 | kr.313.83 |
| 100 | kr.5.97620 | kr.597.62 |
| 250 | kr.5.60180 | kr.1,400.45 |
| 500 | kr.5.33422 | kr.2,667.11 |
| 1.000 | kr.5.07960 | kr.5,079.60 |
| 3.000 | kr.4.70084 | kr.14,102.52 |
| Unit Price without VAT: | kr.8.28000 |
|---|---|
| Unit Price with VAT: | kr.10.35000 |



