


0151680367 | |
|---|---|
DigiKey Part Number | 0151680367-ND |
Manufacturer | |
Manufacturer Product Number | 0151680367 |
Description | CABLE FFC 30POS 1.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.049" (1.25mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680367 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.049" (1.25mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.28000 | kr.12.28 |
| 10 | kr.10.41700 | kr.104.17 |
| 25 | kr.9.76320 | kr.244.08 |
| 50 | kr.9.29640 | kr.464.82 |
| 100 | kr.8.85220 | kr.885.22 |
| 250 | kr.8.29728 | kr.2,074.32 |
| 500 | kr.7.90118 | kr.3,950.59 |
| 1.000 | kr.7.52400 | kr.7,524.00 |
| 3.000 | kr.6.96313 | kr.20,889.39 |
| Unit Price without VAT: | kr.12.28000 |
|---|---|
| Unit Price with VAT: | kr.15.35000 |



