


0151680333 | |
|---|---|
DigiKey Part Number | 0151680333-ND |
Manufacturer | |
Manufacturer Product Number | 0151680333 |
Description | CABLE FFC 26POS 1.25MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.049" (1.25mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.33000 | kr.16.33 |
| 10 | kr.13.85500 | kr.138.55 |
| 25 | kr.12.98520 | kr.324.63 |
| 50 | kr.12.36460 | kr.618.23 |
| 100 | kr.11.77330 | kr.1,177.33 |
| 250 | kr.11.03604 | kr.2,759.01 |
| 500 | kr.10.50930 | kr.5,254.65 |
| 1.000 | kr.10.00791 | kr.10,007.91 |
| 3.000 | kr.9.26204 | kr.27,786.12 |
| Unit Price without VAT: | kr.16.33000 |
|---|---|
| Unit Price with VAT: | kr.20.41250 |



