


0151680332 | |
|---|---|
DigiKey Part Number | 0151680332-ND |
Manufacturer | |
Manufacturer Product Number | 0151680332 |
Description | CABLE FFC 26POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.049" (1.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.15.13400 | kr.151.34 |
| 25 | kr.14.18120 | kr.354.53 |
| 50 | kr.13.50420 | kr.675.21 |
| 100 | kr.12.85880 | kr.1,285.88 |
| 250 | kr.12.05312 | kr.3,013.28 |
| 500 | kr.11.47780 | kr.5,738.90 |
| 1.000 | kr.10.93010 | kr.10,930.10 |
| 3.000 | kr.10.11547 | kr.30,346.41 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |



