


0151680325 | |
|---|---|
DigiKey Part Number | 0151680325-ND |
Manufacturer | |
Manufacturer Product Number | 0151680325 |
Description | CABLE FFC 26POS 1.25MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.049" (1.25mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680325 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.049" (1.25mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.11.90000 | kr.119.00 |
| 25 | kr.11.15080 | kr.278.77 |
| 50 | kr.10.61820 | kr.530.91 |
| 100 | kr.10.11100 | kr.1,011.10 |
| 250 | kr.9.47752 | kr.2,369.38 |
| 500 | kr.9.02500 | kr.4,512.50 |
| 1.000 | kr.8.59431 | kr.8,594.31 |
| 3.000 | kr.7.95368 | kr.23,861.04 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |



