


0151680323 | |
|---|---|
DigiKey Part Number | 0151680323-ND |
Manufacturer | |
Manufacturer Product Number | 0151680323 |
Description | CABLE FFC 26POS 1.25MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.049" (1.25mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680323 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.049" (1.25mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.11.07600 | kr.110.76 |
| 25 | kr.10.38240 | kr.259.56 |
| 50 | kr.9.88540 | kr.494.27 |
| 100 | kr.9.41300 | kr.941.30 |
| 250 | kr.8.82324 | kr.2,205.81 |
| 500 | kr.8.40202 | kr.4,201.01 |
| 1.000 | kr.8.00095 | kr.8,000.95 |
| 3.000 | kr.7.40451 | kr.22,213.53 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |



