Molex Premo Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151671500

DigiKey Part Number
0151671500-ND
Manufacturer
Manufacturer Product Number
0151671500
Description
CABLE FFC/FPC 6POS 1MM 24"
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 23.6" (600.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
6
Pitch
0.039" (1.00mm)
Length
23.6" (600.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.