0151670868 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.85875
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.35910
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.79859
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.91104
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.91104
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.79859
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.91104
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.91104
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.3.61370
Datasheet
0151670202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151670202
Molex Premo Flex Cable Jumpers

0151670868

DigiKey Part Number
0151670868-ND
Manufacturer
Manufacturer Product Number
0151670868
Description
CABLE FFC/FPC 17POS 1MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.039" (1.00mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.38118kr.10,381.18
Manufacturers Standard Package
Unit Price without VAT:kr.10.38118
Unit Price with VAT:kr.12.97648