


0151670759 | |
|---|---|
DigiKey Part Number | 0151670759-ND |
Manufacturer | |
Manufacturer Product Number | 0151670759 |
Description | CABLE FFC/FPC 7POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.64100 | kr.56.41 |
| 25 | kr.5.28600 | kr.132.15 |
| 50 | kr.5.03240 | kr.251.62 |
| 100 | kr.4.79240 | kr.479.24 |
| 250 | kr.4.49184 | kr.1,122.96 |
| 500 | kr.4.27730 | kr.2,138.65 |
| 1.000 | kr.4.07305 | kr.4,073.05 |
| 3.000 | kr.3.76934 | kr.11,308.02 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |










