


0151670726 | |
|---|---|
DigiKey Part Number | 0151670726-ND |
Manufacturer | |
Manufacturer Product Number | 0151670726 |
Description | CABLE FFC/FPC 5POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670726 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.59000 | kr.11.59 |
| 10 | kr.9.82200 | kr.98.22 |
| 25 | kr.9.20600 | kr.230.15 |
| 50 | kr.8.76560 | kr.438.28 |
| 100 | kr.8.34690 | kr.834.69 |
| 250 | kr.7.82376 | kr.1,955.94 |
| 500 | kr.7.45036 | kr.3,725.18 |
| 1.000 | kr.7.09477 | kr.7,094.77 |
| 3.000 | kr.6.56589 | kr.19,697.67 |
| Unit Price without VAT: | kr.11.59000 |
|---|---|
| Unit Price with VAT: | kr.14.48750 |











