0151661021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.39.91354
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.40.61939
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.11923
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.79091
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.5.35091
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.5.41549
Datasheet
0151660375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660375
Molex Premo Flex Cable Jumpers

0151661021

DigiKey Part Number
0151661021-ND
Manufacturer
Manufacturer Product Number
0151661021
Description
CABLE FFC/FPC 31POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
31
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.11.15584kr.11,155.84
Manufacturers Standard Package
Unit Price without VAT:kr.11.15584
Unit Price with VAT:kr.13.94480