Similar



0151660923 | |
|---|---|
DigiKey Part Number | 0151660923-ND |
Manufacturer | |
Manufacturer Product Number | 0151660923 |
Description | CABLE FFC/FPC 23POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.15000 | kr.14.15 |
| 10 | kr.12.04300 | kr.120.43 |
| 25 | kr.11.28840 | kr.282.21 |
| 50 | kr.10.74840 | kr.537.42 |
| 100 | kr.10.23460 | kr.1,023.46 |
| 250 | kr.9.59356 | kr.2,398.39 |
| 500 | kr.9.13562 | kr.4,567.81 |
| 1.000 | kr.8.69960 | kr.8,699.60 |
| 3.000 | kr.8.05111 | kr.24,153.33 |
| Unit Price without VAT: | kr.14.15000 |
|---|---|
| Unit Price with VAT: | kr.17.68750 |


