


0151660921 | |
|---|---|
DigiKey Part Number | 0151660921-ND |
Manufacturer | |
Manufacturer Product Number | 0151660921 |
Description | CABLE FFC/FPC 23POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.34000 | kr.14.34 |
| 10 | kr.12.19100 | kr.121.91 |
| 25 | kr.11.43000 | kr.285.75 |
| 50 | kr.10.88340 | kr.544.17 |
| 100 | kr.10.36260 | kr.1,036.26 |
| 250 | kr.9.71368 | kr.2,428.42 |
| 500 | kr.9.24982 | kr.4,624.91 |
| 1.000 | kr.8.80839 | kr.8,808.39 |
| 3.000 | kr.8.15183 | kr.24,455.49 |
| Unit Price without VAT: | kr.14.34000 |
|---|---|
| Unit Price with VAT: | kr.17.92500 |

