


0151660909 | |
|---|---|
DigiKey Part Number | 0151660909-ND |
Manufacturer | |
Manufacturer Product Number | 0151660909 |
Description | CABLE FFC/FPC 21POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.11000 | kr.15.11 |
| 10 | kr.12.80900 | kr.128.09 |
| 25 | kr.12.00880 | kr.300.22 |
| 50 | kr.11.43380 | kr.571.69 |
| 100 | kr.10.88730 | kr.1,088.73 |
| 250 | kr.10.20544 | kr.2,551.36 |
| 500 | kr.9.71830 | kr.4,859.15 |
| 1.000 | kr.9.25457 | kr.9,254.57 |
| 3.000 | kr.8.56476 | kr.25,694.28 |
| Unit Price without VAT: | kr.15.11000 |
|---|---|
| Unit Price with VAT: | kr.18.88750 |



