


0151660905 | |
|---|---|
DigiKey Part Number | 0151660905-ND |
Manufacturer | |
Manufacturer Product Number | 0151660905 |
Description | CABLE FFC/FPC 21POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660905 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 21 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.12.49600 | kr.124.96 |
| 25 | kr.11.71360 | kr.292.84 |
| 50 | kr.11.15340 | kr.557.67 |
| 100 | kr.10.62010 | kr.1,062.01 |
| 250 | kr.9.95456 | kr.2,488.64 |
| 500 | kr.9.47932 | kr.4,739.66 |
| 1.000 | kr.9.02689 | kr.9,026.89 |
| 3.000 | kr.8.35401 | kr.25,062.03 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |



