0151660612 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.63981
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.86128
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.07639
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.31046
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.13197
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.92358
Datasheet

Parametric Equivalent


Molex
In Stock: 4.600
Unit Price: kr.15.36000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.00282
Datasheet

Parametric Equivalent


Molex
In Stock: 800
Unit Price: kr.29.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.26662
Datasheet

Parametric Equivalent


Molex
In Stock: 566
Unit Price: kr.30.68000
Datasheet
Molex Premo Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151660612

DigiKey Part Number
0151660612-ND
Manufacturer
Manufacturer Product Number
0151660612
Description
CABLE FFC/FPC 33POS 0.5MM 8"
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes