


0151660486 | |
|---|---|
DigiKey Part Number | WM25087-ND |
Manufacturer | |
Manufacturer Product Number | 0151660486 |
Description | CABLE FFC/FPC 44POS 0.5MM 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660486 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.53000 | kr.23.53 |
| 10 | kr.20.00400 | kr.200.04 |
| 25 | kr.18.74720 | kr.468.68 |
| 50 | kr.17.85100 | kr.892.55 |
| 100 | kr.16.99830 | kr.1,699.83 |
| 250 | kr.15.93380 | kr.3,983.45 |
| 500 | kr.15.17326 | kr.7,586.63 |
| 1.000 | kr.14.44943 | kr.14,449.43 |
| 3.000 | kr.13.37264 | kr.40,117.92 |
| Unit Price without VAT: | kr.23.53000 |
|---|---|
| Unit Price with VAT: | kr.29.41250 |

