


0151660474 | |
|---|---|
DigiKey Part Number | WM25085-ND |
Manufacturer | |
Manufacturer Product Number | 0151660474 |
Description | CABLE FFC/FPC 44POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.87000 | kr.10.87 |
| 10 | kr.9.22100 | kr.92.21 |
| 25 | kr.8.64440 | kr.216.11 |
| 50 | kr.8.23040 | kr.411.52 |
| 100 | kr.7.83690 | kr.783.69 |
| 250 | kr.7.34564 | kr.1,836.41 |
| 500 | kr.6.99482 | kr.3,497.41 |
| 1.000 | kr.6.66097 | kr.6,660.97 |
| 3.000 | kr.6.16438 | kr.18,493.14 |
| Unit Price without VAT: | kr.10.87000 |
|---|---|
| Unit Price with VAT: | kr.13.58750 |

