36 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Molex Premo Flex Cable Jumpers

0151660389

DigiKey Part Number
0151660389-ND
Manufacturer
Manufacturer Product Number
0151660389
Description
CABLE FFC/FPC 36POS 0.5MM 5"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660389 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
36
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-36-A-0127-A-4-06-4-TGCT2912073-05-36-A-0127-A-4-06-4-T-NDkr.1.13000Similar
In-Stock: 943
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.15.69000kr.15.69
10kr.13.32200kr.133.22
25kr.12.48560kr.312.14
50kr.11.88980kr.594.49
100kr.11.32140kr.1,132.14
250kr.10.61260kr.2,653.15
500kr.10.10598kr.5,052.99
1.000kr.9.62374kr.9,623.74
3.000kr.8.90650kr.26,719.50
Manufacturers Standard Package
Unit Price without VAT:kr.15.69000
Unit Price with VAT:kr.19.61250