


0151660286 | |
|---|---|
DigiKey Part Number | WM25076-ND |
Manufacturer | |
Manufacturer Product Number | 0151660286 |
Description | CABLE FFC/FPC 26POS 0.5MM 8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660286 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.46000 | kr.16.46 |
| 10 | kr.13.99800 | kr.139.98 |
| 25 | kr.13.11960 | kr.327.99 |
| 50 | kr.12.49220 | kr.624.61 |
| 100 | kr.11.89610 | kr.1,189.61 |
| 250 | kr.11.15064 | kr.2,787.66 |
| 500 | kr.10.61838 | kr.5,309.19 |
| 1.000 | kr.10.11169 | kr.10,111.69 |
| 3.000 | kr.9.35803 | kr.28,074.09 |
| Unit Price without VAT: | kr.16.46000 |
|---|---|
| Unit Price with VAT: | kr.20.57500 |





