0151660174 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.22574
Datasheet

Parametric Equivalent


Molex
In Stock: 489
Unit Price: kr.16.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.37.47411
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.37.81087
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.72413
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.72413
Datasheet

Similar


GCT
In Stock: 0
Unit Price: kr.4.72824
Datasheet

Parametric Equivalent


GCT
In Stock: 192
Unit Price: kr.8.32000
Datasheet
0151660168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0151660168
Molex Premo Flex Cable Jumpers

0151660174

DigiKey Part Number
0151660174-ND
Manufacturer
Manufacturer Product Number
0151660174
Description
CABLE FFC/FPC 16POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.9.55858kr.9,558.58
Manufacturers Standard Package
Unit Price without VAT:kr.9.55858
Unit Price with VAT:kr.11.94823