


0151660151 | |
|---|---|
DigiKey Part Number | 0151660151-ND |
Manufacturer | |
Manufacturer Product Number | 0151660151 |
Description | CABLE FFC/FPC 14POS 0.5MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.79000 | kr.12.79 |
| 10 | kr.10.84900 | kr.108.49 |
| 25 | kr.10.16600 | kr.254.15 |
| 50 | kr.9.68040 | kr.484.02 |
| 100 | kr.9.21760 | kr.921.76 |
| 250 | kr.8.64028 | kr.2,160.07 |
| 500 | kr.8.22776 | kr.4,113.88 |
| 1.000 | kr.7.83512 | kr.7,835.12 |
| 3.000 | kr.7.25108 | kr.21,753.24 |
| Unit Price without VAT: | kr.12.79000 |
|---|---|
| Unit Price with VAT: | kr.15.98750 |







