


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.10.29200 | kr.102.92 |
| 25 | kr.9.64400 | kr.241.10 |
| 50 | kr.9.18380 | kr.459.19 |
| 100 | kr.8.74480 | kr.874.48 |
| 250 | kr.8.19720 | kr.2,049.30 |
| 500 | kr.7.80574 | kr.3,902.87 |
| 1.000 | kr.7.43322 | kr.7,433.22 |
| 3.000 | kr.6.87917 | kr.20,637.51 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |


