
0151360706 | |
|---|---|
DigiKey Part Number | WM16385-ND |
Manufacturer | |
Manufacturer Product Number | 0151360706 |
Description | MICROCLASP 7 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151360706 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.42000 | kr.48.42 |
| 10 | kr.41.12000 | kr.411.20 |
| 25 | kr.38.54640 | kr.963.66 |
| 50 | kr.36.70500 | kr.1,835.25 |
| 100 | kr.34.95280 | kr.3,495.28 |
| 250 | kr.33.00852 | kr.8,252.13 |
| Unit Price without VAT: | kr.48.42000 |
|---|---|
| Unit Price with VAT: | kr.60.52500 |


