0151201155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.64662
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.35260
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.11649
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.40.32000
Datasheet
43 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201155

DigiKey Part Number
900-0151201155-ND
Manufacturer
Manufacturer Product Number
0151201155
Description
PREMOFLEX 0.5 XFLEX LGT 203 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
43
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.19.96284kr.19,962.84
Manufacturers Standard Package
Unit Price without VAT:kr.19.96284
Unit Price with VAT:kr.24.95355